Part Details for 917-47-210-41-005000 by Mill-Max Mfg Corp
Overview of 917-47-210-41-005000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 917-47-210-41-005000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11274-ND
|
DigiKey | CONN SOCKET TRANSIST TO-5 10POS Min Qty: 1 Lead time: 3 Weeks Container: Tube |
323 In Stock |
|
$1.2245 / $2.3600 | Buy Now |
DISTI #
575-9174721041005000
|
Mouser Electronics | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET RoHS: Compliant | 2690 |
|
$1.1600 / $2.3600 | Buy Now |
DISTI #
71404170
|
RS | STANDARD I.C. RECEPTACLE, 10 Pins, Tin over Nickel | Mill-Max 917-47-210-41-005000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.0300 | Buy Now |
DISTI #
000000000005708328
|
Sager | IC & Component Sockets STANDRD SOLDER TAIL DIP SOCKET Min Qty: 50 | 0 |
|
$1.6200 / $10.0000 | Buy Now |
Part Details for 917-47-210-41-005000
917-47-210-41-005000 CAD Models
917-47-210-41-005000 Part Data Attributes:
|
917-47-210-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-47-210-41-005000
Mill-Max Mfg Corp
TRANSISTOR SOCKET,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | TRANSISTOR SOCKET |