-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TO-100, TRANSISTOR SOCKET, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED90276-ND
|
DigiKey | CONN SOCKET TRANSIST TO-100 8POS Min Qty: 1 Lead time: 3 Weeks Container: Tube |
167 In Stock |
|
$1.4671 / $2.7200 | Buy Now |
DISTI #
575-91743208
|
Mouser Electronics | IC & Component Sockets TO-100 8PIN RoHS: Compliant | 1637 |
|
$1.4600 / $2.7200 | Buy Now |
DISTI #
70968060
|
RS | IC & Component Sockets TO-100 8PIN | Mill-Max 917-43-208-41-005000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0300 / $8.7900 | RFQ |
|
Future Electronics | 8 (Round) Pos Transistor, TO-100 Socket Gold Through Hole RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$6.4000 / $6.5200 | Buy Now |
|
Quest Components | TO-100, TRANSISTOR SOCKET | 70 |
|
$1.6425 / $3.2850 | Buy Now |
DISTI #
000000000002123295
|
Sager | IC & Component Sockets TO-100 8PIN Min Qty: 50 | 0 |
|
$1.6800 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
917-43-208-41-005000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
917-43-208-41-005000
Mill-Max Mfg Corp
TO-100, TRANSISTOR SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | MATTE TIN (200) OVER NICKEL (150) | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | TRANSISTOR SOCKET | |
Device Type Used On | TO-100 | |
Housing Material | PLASTIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 917 | |
Number of Contacts | 8 |