There are no models available for this part yet.
Overview of 9169M-01LF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101LFDFA#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F64601LFP | Renesas Electronics Corporation | 32-bit Microcomputers, , / | |
R5F101LFDFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
CAD Models for 9169M-01LF by Integrated Device Technology Inc
Part Data Attributes for 9169M-01LF by Integrated Device Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
17.8816 mm
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Clock Frequency-Max
|
66.5 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Primary Clock/Crystal Frequency-Nom
|
14.31818 MHz
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.8194 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5184 mm
|
uPs/uCs/Peripheral ICs Type
|
CLOCK GENERATOR, PROCESSOR SPECIFIC
|
Alternate Parts for 9169M-01LF
This table gives cross-reference parts and alternative options found for 9169M-01LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9169M-01LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS9169M-01T | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9169M-01LF vs ICS9169M-01T |
ICS9169M-01 | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9169M-01LF vs ICS9169M-01 |
ICS9169M-01LFT | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9169M-01LF vs ICS9169M-01LFT |
ICS9169M-01LF | Processor Specific Clock Generator, 66.5MHz, CMOS, PDSO28, SOIC-28 | Integrated Device Technology Inc | 9169M-01LF vs ICS9169M-01LF |