91699-902-10
Description: Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 91699-902-10 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for 91699-902-10 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91699-902-10 by Amphenol Communications Solutions

91699-902-10
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Termination
GOLD (10) OVER NICKEL
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. 91699-902-10
    Amphenol Communications Solutions
    Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 91699-902-10

This table gives cross-reference parts and alternative options found for 91699-902-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91699-902-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8614-00-10-1-Y0-2-322-LF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 91699-902-10 vs 8614-00-10-1-Y0-2-322-LF
68633-010HLF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 91699-902-10 vs 68633-010HLF
87452-310 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 91699-902-10 vs 87452-310
8614-00-10-1-Y0-10-318-LF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 91699-902-10 vs 8614-00-10-1-Y0-10-318-LF
8614-20-10-1-YO-1-063 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 91699-902-10 vs 8614-20-10-1-YO-1-063
8614-20-10-1-YO-7-63-LF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 91699-902-10 vs 8614-20-10-1-YO-7-63-LF
42375-0674 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Molex 91699-902-10 vs 42375-0674
78977-410HLF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 91699-902-10 vs 78977-410HLF
78959-210HLF Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 91699-902-10 vs 78959-210HLF
8614-20-10-1-YO-1 Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 91699-902-10 vs 8614-20-10-1-YO-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91699-902-10 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91699-902-10 by Amphenol Communications Solutions

  • Please alert me when 91699-902-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 91699-902-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91699-902-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 91699-902-10 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91699-902-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91699-902-10 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: