Part Details for 91687-307LF by Amphenol Communications Solutions
Overview of 91687-307LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91687-307LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board Connector, Shrouded Vertical Header, Through Hole, Top Entry, Double row , 14 Positions, 2.54mm (0.100in) Pitch. | |
91687-326LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight. | |
91687-324LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight. |
Price & Stock for 91687-307LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y0040
|
Newark | Dx Hdr Dr .100 Str Dp Sh-91687-307Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 91687-307LF RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7970 | Buy Now |
DISTI #
91687-307LF-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 5400 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7595 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 360 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.7150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
150 Partner Stock |
|
$0.7600 / $1.3170 | Buy Now |
DISTI #
91687-307LF
|
IBS Electronics | Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 901 Package Multiple: 1 | 150 |
|
$0.9620 | Buy Now |
DISTI #
C1S227402751679
|
Chip1Stop | Connector Headers and PCB Receptacles | 150 |
|
$1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
150 Partner Stock |
|
$0.7600 / $1.3170 | Buy Now |