Part Details for 91682-501-05 by Amphenol FCi
Overview of 91682-501-05 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69168-206 | Amphenol Communications Solutions | 69168-206-FRICTION LATCH HDR DR | |
69168-210 | Amphenol Communications Solutions | 69168-210-FRICTION LATCH HEADER DR | |
69168-206HLF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2 Wall Shrouded Header - Through Hole - Double row - 6 Positions 2.54mm - Vertical. |
Part Details for 91682-501-05
91682-501-05 CAD Models
91682-501-05 Part Data Attributes
|
91682-501-05
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91682-501-05
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91682-501-05
This table gives cross-reference parts and alternative options found for 91682-501-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91682-501-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
10083113-405HTLF | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 91682-501-05 vs 10083113-405HTLF |
93689-104-05 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | 91682-501-05 vs 93689-104-05 |
89830-102-05 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | 91682-501-05 vs 89830-102-05 |
89830-601-05 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | 91682-501-05 vs 89830-601-05 |
91682-503-05 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | 91682-501-05 vs 91682-503-05 |
89830-901-05 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | 91682-501-05 vs 89830-901-05 |
93689-402-05 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | 91682-501-05 vs 93689-402-05 |
10083113-205HTLF | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 91682-501-05 vs 10083113-205HTLF |
93689-406-05 | Amphenol Communications Solutions | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, | 91682-501-05 vs 93689-406-05 |
91682-503-05 | Amphenol FCi | Check for Price | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | 91682-501-05 vs 91682-503-05 |