Datasheets
916781-000 by: TE Connectivity

1 CONTACT(S), METAL, MALE, MIL SERIES CONNECTOR, PLUG

Part Details for 916781-000 by TE Connectivity

Overview of 916781-000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 916781-000

Part # Distributor Description Stock Price Buy
DISTI # 916781-000
Avnet Americas Conn Space Grade Connector F ST - Bulk (Alt: 916781-000) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk 0
  • 13 $218.0854
$218.0854 Buy Now
DISTI # RYCDK-621-0911-P
Heilind Electronics Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0911-P Americas - 0 in Stock
Buy Now
Onlinecomponents.com DK-621-0911-P 0
  • 4 $541.7800
  • 7 $327.8000
  • 10 $242.2100
  • 13 $237.3600
$237.3600 / $541.7800 Buy Now
DISTI # RYCDK-621-0911-P
Interstate Connecting Components Cross Referenced to TE CNTY RAYCHEM - Part: RYCDK-621-0911-P 0
Buy Now
DISTI # 916781-000
Avnet Abacus (Alt: 916781-000) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Lead time: 113 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics DK-621-0911-P 0
  • 4 $541.7800
  • 7 $327.8000
  • 10 $242.2100
  • 13 $237.3600
$237.3600 / $541.7800 Buy Now

Part Details for 916781-000

916781-000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

916781-000 Part Data Attributes

916781-000 TE Connectivity
Buy Now Datasheet
Compare Parts:
916781-000 TE Connectivity 1 CONTACT(S), METAL, MALE, MIL SERIES CONNECTOR, PLUG
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
Factory Lead Time 13 Weeks, 2 Days
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Type CABLE
Number of Ports 1
Operating Temperature-Max 125 °C
Option GENERAL PURPOSE
Panel Mount NO
Shell Finish NICKEL
Shell Material METAL
Termination Type SOLDER
Total Number of Contacts 1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 916781-000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 916781-000 by TE Connectivity

Select Manufacturer
Which Manufacturer of 916781-000 would you like to use for your alert(s)?
  • Please alert me when 916781-000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 916781-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 916781-000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 916781-000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 916781-000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 916781-000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: