Part Details for 91629-8213 by Molex
Overview of 91629-8213 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28213FBZ-T13 | Renesas Electronics Corporation | Dual General Purpose Micropower, RRIO Operational Amplifier | |
ISL28213FUZ-T7 | Renesas Electronics Corporation | Dual General Purpose Micropower, RRIO Operational Amplifier | |
ISL78213ARZ-T | Renesas Electronics Corporation | 3A Low Quiescent Current, High Efficiency Synchronous Buck Regulator |
Price & Stock for 91629-8213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ |
Part Details for 91629-8213
91629-8213 CAD Models
91629-8213 Part Data Attributes
|
91629-8213
Molex
Buy Now
Datasheet
|
Compare Parts:
91629-8213
Molex
Telecom and Datacom Connector, 73 Contact(s), Female, Right Angle, Surface Mount Terminal, Jack
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER PALLADIUM NICKEL | |
Contact Finish Termination | TIN (118) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 73 |