91627-2003
Molex
Description: Board Connector, 4 Contact(s), Female, IDC Terminal, Plug,

Overview of 91627-2003 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-188RASMAX2-003 Amphenol Cables on Demand Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft
CO-058RABNCX2-003 Amphenol Cables on Demand Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CS-SASMINIHD2-003 Amphenol Cables on Demand Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD

Price & Stock for 91627-2003 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 538-91627-2003
Mouser Electronics Power to the Board 4 CCT RAST PWR IDT C T CONN W/O LTC OP/EW RoHS: Compliant 0
  • 5,400 $0.2050
  • 10,800 $0.1910
  • 27,000 $0.1840
$0.1840 / $0.2050 Order Now

CAD Models for 91627-2003 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 91627-2003 by Molex

91627-2003
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
Molex
Body Breadth
0.386 inch
Body Depth
0.728 inch
Body Length
0.783 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Dielectric Withstanding Voltage
3000VAC V
Durability
10 Cycles
Insertion Force-Max
4.0032 N
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
Mixed Contacts
YES
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Operating Temperature-Max
120 °C
Operating Temperature-Min
-40 °C
Reference Standard
CSA, UL
Termination Type
IDC
Total Number of Contacts
4
Withdrawl Force-Min
.4726 N
Want to compare parts?
  1. 91627-2003
    Molex
    Board Connector, 4 Contact(s), Female, IDC Terminal, Plug,
    VS

Related Parts for 91627-2003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91627-2003 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91627-2003 by Molex

Select Manufacturer
Which Manufacturer of 91627-2003 would you like to use for your alert(s)?
  • Please alert me when 91627-2003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91627-2003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91627-2003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91627-2003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91627-2003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91627-2003 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: