Part Details for 91622-418(H) by Amphenol Communications Solutions
Overview of 91622-418(H) by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131319-16221G0LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, GW Compatible Nylon66, Tray Packing. | |
10131319-162220PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, LCP, Non GW Compatible, Tray Packing, With Pegs. | |
10131319-162210TLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u\\ Matte Tin overall plating, Black Color, 16 Positions, Non GW Compatible Nylon66, Tape and Reel with cap. |
Part Details for 91622-418(H)
91622-418(H) CAD Models
91622-418(H) Part Data Attributes
|
91622-418(H)
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91622-418(H)
Amphenol Communications Solutions
Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91622-418(H)
This table gives cross-reference parts and alternative options found for 91622-418(H). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91622-418(H), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
26-11-2183 | Molex | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 91622-418(H) vs 26-11-2183 |
89885-818LF | Amphenol Communications Solutions | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | 91622-418(H) vs 89885-818LF |
69347-118 | Amphenol FCi | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 91622-418(H) vs 69347-118 |
SSM-118-LM-SH | Samtec Inc | $3.6018 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | 91622-418(H) vs SSM-118-LM-SH |
1-827866-8 | TE Connectivity | Check for Price | 18 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, ROHS COMPLIANT | 91622-418(H) vs 1-827866-8 |
B51C4U18T | Thomas & Betts | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Screw Terminal | 91622-418(H) vs B51C4U18T |
SSM-118-L-SV-BE-LC-TR | Samtec Inc | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | 91622-418(H) vs SSM-118-L-SV-BE-LC-TR |
CMS18S-05H11 | Cristek Interconnects Inc | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | 91622-418(H) vs CMS18S-05H11 |
26-30-1181 | Molex | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | 91622-418(H) vs 26-30-1181 |
22-42-5181 | Molex | Check for Price | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | 91622-418(H) vs 22-42-5181 |