Part Details for 9161A-01CW16LF by Integrated Device Technology Inc
Overview of 9161A-01CW16LF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9161A-01CW16LFT | Renesas Electronics Corporation | Dual Programmable Graphics Frequency Generator | |
9161A-01CW16LF | Renesas Electronics Corporation | Dual Programmable Graphics Frequency Generator | |
9161A-01CW16 | Renesas Electronics Corporation | Dual Programmable Graphics Frequency Generator |
Price & Stock for 9161A-01CW16LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ |
Part Details for 9161A-01CW16LF
9161A-01CW16LF CAD Models
9161A-01CW16LF Part Data Attributes
|
9161A-01CW16LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
9161A-01CW16LF
Integrated Device Technology Inc
SOIC-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PSG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.2616 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 120 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 60 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8194 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5184 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
Alternate Parts for 9161A-01CW16LF
This table gives cross-reference parts and alternative options found for 9161A-01CW16LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9161A-01CW16LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9161A-01CW16 | SOIC-16, Tube | Integrated Device Technology Inc | 9161A-01CW16LF vs 9161A-01CW16 |
ICS9161A-01CW16WLF | Video Clock Generator, 120MHz, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | 9161A-01CW16LF vs ICS9161A-01CW16WLF |
ICS9161A-01CW16LFT | Video Clock Generator, 120MHz, CMOS, PDSO16, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | 9161A-01CW16LF vs ICS9161A-01CW16LFT |
ICS9161A-01CW16W | Video Clock Generator, 120MHz, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | 9161A-01CW16LF vs ICS9161A-01CW16W |
9161A-01CW16LFT | SOIC-16, Reel | Integrated Device Technology Inc | 9161A-01CW16LF vs 9161A-01CW16LFT |
9161A-01CW16W | Video Clock Generator, 120MHz, CMOS, PDSO16, 0.300 INCH, SOIC-16 | Integrated Device Technology Inc | 9161A-01CW16LF vs 9161A-01CW16W |
9161A-01CW16T | Video Clock Generator, 120MHz, CMOS, PDSO16, SOIC-16 | Integrated Device Technology Inc | 9161A-01CW16LF vs 9161A-01CW16T |