Part Details for 91618-306 by Amphenol FCi
Overview of 91618-306 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 91618-306
91618-306 CAD Models
91618-306 Part Data Attributes:
|
91618-306
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91618-306
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91618-306
This table gives cross-reference parts and alternative options found for 91618-306. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91618-306, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1757620000 | Board Connector, 12 Contact(s), 2 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 91618-306 vs 1757620000 |
382006 | Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp/IDC Terminal | Lumberg Connect GmbH | 91618-306 vs 382006 |
95290-406B | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 91618-306 vs 95290-406B |
222Y12MXX | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | NICOMATIC | 91618-306 vs 222Y12MXX |
89898-406 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 91618-306 vs 89898-406 |
KF-4100606 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | Harwin | 91618-306 vs KF-4100606 |
91596-312 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 91618-306 vs 91596-312 |
RS2-12-SG-15-BU | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 91618-306 vs RS2-12-SG-15-BU |
SQW-106-01-F-D-001 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 91618-306 vs SQW-106-01-F-D-001 |
63453-112 | Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 91618-306 vs 63453-112 |