Part Details for 91615-403LF by Amphenol Communications Solutions
Overview of 91615-403LF by Amphenol Communications Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 6 Positions, 2.54mm (0.100in) Pitch | |
91615-313ANLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 26 Positions, 2.54mm (0.100in) Pitch | |
91615-326LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 52 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91615-403LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3206
|
Newark | Dubox-91615-403Lf /Tube Rohs Compliant: Yes |Amphenol Communications Solutions 91615-403LF RoHS: Compliant Min Qty: 11040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3700 | Buy Now |
DISTI #
91615-403LF-ND
|
DigiKey | CONN RCPT 6POS 0.1 TIN SMD Min Qty: 11040 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3215 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11040 Package Multiple: 736 Lead time: 11 Weeks Container: Tube | 0Tube |
|
$0.2970 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2871 / $0.7864 | Buy Now |
Part Details for 91615-403LF
91615-403LF CAD Models
91615-403LF Part Data Attributes
|
91615-403LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91615-403LF
Amphenol Communications Solutions
Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 6 Positions, 2.54mm (0.100in) Pitch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91615-403LF
This table gives cross-reference parts and alternative options found for 91615-403LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91615-403LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91615-403 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 91615-403LF vs 91615-403 |
91615-403 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | 91615-403LF vs 91615-403 |
91625-403LF | CONNECTOR, 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, LEAD FREE | Amphenol FCi | 91615-403LF vs 91625-403LF |