Datasheets
91615-305BN by:

Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Part Details for 91615-305BN by Amphenol FCi

Overview of 91615-305BN by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for 91615-305BN

91615-305BN CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

91615-305BN Part Data Attributes

91615-305BN Amphenol FCi
Buy Now Datasheet
Compare Parts:
91615-305BN Amphenol FCi Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer FCI
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD (30)
Contact Finish Termination TIN LEAD (150)
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e0
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 10
UL Flammability Code 94V-0

Alternate Parts for 91615-305BN

This table gives cross-reference parts and alternative options found for 91615-305BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91615-305BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
91615-305BNLF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 91615-305BN vs 91615-305BNLF
91625-305BN CONNECTOR, 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE Amphenol FCi 91615-305BN vs 91625-305BN
Part Number Description Manufacturer Compare
95290-305KLF Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi 91615-305BN vs 95290-305KLF
1-1794657-0 10 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, RECEPTACLE TE Connectivity 91615-305BN vs 1-1794657-0
79107-0204 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle Molex 91615-305BN vs 79107-0204
95290-405ALF Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double Row, Housing Height 8.50mm (0.335in),10 Position ,2.54mm (0.100in) Pitch. Amphenol Communications Solutions 91615-305BN vs 95290-405ALF
87381-1002 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 91615-305BN vs 87381-1002
68682-405 Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 91615-305BN vs 68682-405
RS2-10-SG-15-BU Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Adam Technologies Inc 91615-305BN vs RS2-10-SG-15-BU
800160FA010S100ZR Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT Suyin Group 91615-305BN vs 800160FA010S100ZR
93111-005LF Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE Amphenol FCi 91615-305BN vs 93111-005LF
71991-605N Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 91615-305BN vs 71991-605N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91615-305BN by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91615-305BN by Amphenol FCi

Select Manufacturer
Which Manufacturer of 91615-305BN would you like to use for your alert(s)?
  • Please alert me when 91615-305BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91615-305BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91615-305BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91615-305BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91615-305BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91615-305BN by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: