91615-303AN
Description: Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,

Overview of 91615-303AN by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for 91615-303AN by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91615-303AN by Amphenol Communications Solutions

91615-303AN
Amphenol Communications Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN LEAD (150)
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
6
UL Flammability Code
94V-0
Want to compare parts?
  1. 91615-303AN
    Amphenol Communications Solutions
    Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
    VS

Alternate Parts for 91615-303AN

This table gives cross-reference parts and alternative options found for 91615-303AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91615-303AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91615-303ANLF Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT Amphenol FCi 91615-303AN vs 91615-303ANLF
Part Number Description Manufacturer Compare
71600-606 Board Connector, 6 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle Amphenol FCi 91615-303AN vs 71600-606
10131921-106ULF Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol FCi 91615-303AN vs 10131921-106ULF
ESQT-103-02-L-D-800 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Samtec Inc 91615-303AN vs ESQT-103-02-L-D-800
87340-0661 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle Molex 91615-303AN vs 87340-0661
71991-603B Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Amphenol Communications Solutions 91615-303AN vs 71991-603B
87173-006LF Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 91615-303AN vs 87173-006LF
87606-403 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle Amphenol FCi 91615-303AN vs 87606-403
87606-403HLF Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE Amphenol Communications Solutions 91615-303AN vs 87606-403HLF
68683-303LF Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 6 Positions, 2.54mm (0.100in) Pitch Amphenol Communications Solutions 91615-303AN vs 68683-303LF
89801-006 Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal Amphenol FCi 91615-303AN vs 89801-006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91615-303AN by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91615-303AN by Amphenol Communications Solutions

Select Manufacturer
Which Manufacturer of 91615-303AN would you like to use for your alert(s)?
  • Please alert me when 91615-303AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 91615-303AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91615-303AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 91615-303AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91615-303AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91615-303AN by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: