Part Details for 91614-406M by Amphenol Communications Solutions
Overview of 91614-406M by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
104989-HMC406MS8G | Analog Devices | HMC406MS8G Evaluation PCB | |
HMC406MS8GE | Analog Devices | InGaP HBT pow amp SMT, 5 - 6 G | |
HMC406MS8GETR | Analog Devices | InGaP HBT pow amp SMT, 5 - 6 G |
Part Details for 91614-406M
91614-406M CAD Models
91614-406M Part Data Attributes
|
91614-406M
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91614-406M
Amphenol Communications Solutions
Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (200) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91614-406M
This table gives cross-reference parts and alternative options found for 91614-406M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91614-406M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-106-S-SV-FR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-S-SV-FR |
SSM-106-L-SV-BE-LC-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-L-SV-BE-LC-TR |
SSM-106-S-SV-BE-P-FR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-S-SV-BE-P-FR |
SSM-106-F-SV-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-F-SV-P-TR |
SSM-106-STL-SV | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-STL-SV |
SSM-106-L-SV-LC-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-L-SV-LC-TR |
SSM-106-L-SV-BE-P-TR | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-L-SV-BE-P-TR |
SSM-106-S-SV-BE-K | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-S-SV-BE-K |
SSM-106-S-SV-BE-LC-P | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-406M vs SSM-106-S-SV-BE-LC-P |
SSM-106-F-SV-LC | Board Connector, 6 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 91614-406M vs SSM-106-F-SV-LC |