Part Details for 91614-334M by Amphenol FCi
Overview of 91614-334M by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM155R61J334ME01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM155R61H334ME01D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM155R61H334ME01J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part Details for 91614-334M
91614-334M CAD Models
91614-334M Part Data Attributes
|
91614-334M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91614-334M
Amphenol FCi
Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 91614-334M
This table gives cross-reference parts and alternative options found for 91614-334M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91614-334M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-147729-3 | CONNECTOR, 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | 91614-334M vs 3-147729-3 |
91614-434M | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 91614-334M vs 91614-434M |
3-147738-3 | 34 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 91614-334M vs 3-147738-3 |
SSM-134-FM-SV | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-334M vs SSM-134-FM-SV |
340-13-134-30-780100 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 91614-334M vs 340-13-134-30-780100 |
91601-334 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91614-334M vs 91601-334 |
SSM-134-LM-SV | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | 91614-334M vs SSM-134-LM-SV |
91601-434 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91614-334M vs 91601-434 |
91614-334 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91614-334M vs 91614-334 |
91601-334 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 91614-334M vs 91601-334 |