Part Details for 91601-804ALF by Amphenol Corporation
Overview of 91601-804ALF by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91601-804ALF | Amphenol Communications Solutions | DX VCC SR 100 SMT DP TR- | |
91601-403LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 3 Positions, 2.54mm (0.100in) Pitch | |
91601-311LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical , Surface Mount, Dual Entry ,Single row , 11 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91601-804ALF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-91601-804ALF
|
Mouser Electronics | Board to Board & Mezzanine Connectors DX VCC SR 100 SMT DP TR | 0 |
|
$0.3240 | Order Now |
DISTI #
91601804ALF-AMP
|
TME | 91601-804ALF Min Qty: 600 | 1200 |
|
$0.5271 / $0.6185 | Buy Now |