Datasheets
915S5H by:

Analog Circuit,

Part Details for 915S5H by Eaton Corporation

Overview of 915S5H by Eaton Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 915S5H

915S5H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

915S5H Part Data Attributes

915S5H Eaton Corporation
Buy Now Datasheet
Compare Parts:
915S5H Eaton Corporation Analog Circuit,
Part Life Cycle Code Active
Ihs Manufacturer EATON CORP
Package Description , MODULE,5LEAD,.8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Input Voltage-Max 5.25 V
Input Voltage-Min 4.65 V
Number of Terminals 5
Operating Temperature-Max 70 °C
Operating Temperature-Min -30 °C
Output Current-Max 0.6 A
Output Voltage-Nom 15 V
Package Body Material METAL
Package Equivalence Code MODULE,5LEAD,.8
Package Style MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Temperature Grade OTHER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 915S5H by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 915S5H by Eaton Corporation

Select Manufacturer
Which Manufacturer of 915S5H would you like to use for your alert(s)?
  • Please alert me when 915S5H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 915S5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 915S5H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 915S5H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 915S5H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 915S5H by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: