Part Details for 91596-324LF by Amphenol Corporation
Overview of 91596-324LF by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-324LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. | |
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91596-128TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 91596-324LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K5606
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Tube - Bulk (Alt: 72K5606) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 2100 Partner Stock |
|
$3.4400 / $4.2500 | Buy Now |
DISTI #
91596-324LF
|
Avnet Americas | Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 91596-324LF) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 720 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.3291 / $2.4610 | Buy Now |
DISTI #
649-91596-324LF
|
Mouser Electronics | Headers & Wire Housings Recept, SMT, Dbl Rw Vert, .38um,24P RoHS: Compliant | 270 |
|
$2.9000 / $4.2200 | Buy Now |
DISTI #
91596-324LF
|
Avnet Abacus | Conn Socket Strip RCP 24 POS 2mm Solder ST SMD Tube (Alt: 91596-324LF) RoHS: Compliant Min Qty: 3600 Package Multiple: 720 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |