91596-318LF
Description: Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE

Overview of 91596-318LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 91596-318LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 91596-318LF by Amphenol FCi

91596-318LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
BOTTOM ENTRY; LOW PROFILE
Body Breadth
0.157 inch
Body Depth
0.091 inch
Body Length
0.706 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.807 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.0038 mm
Plating Thickness
15u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
Withdrawl Force-Min
.1946 N
Want to compare parts?
  1. 91596-318LF
    Amphenol FCi
    Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE
    VS

Alternate Parts for 91596-318LF

This table gives cross-reference parts and alternative options found for 91596-318LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91596-318LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
91596-318LF Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. Amphenol Communications Solutions 91596-318LF vs 91596-318LF
91596-018LF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE Amphenol FCi 91596-318LF vs 91596-018LF
91596-318TRNLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 91596-318LF vs 91596-318TRNLF
91596-318CR Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 91596-318LF vs 91596-318CR
91596-018TRN Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 91596-318LF vs 91596-018TRN
91596-018CRNLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 91596-318LF vs 91596-018CRNLF
91596-318TRLF Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. Amphenol Communications Solutions 91596-318LF vs 91596-318TRLF
91596-318CRLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 91596-318LF vs 91596-318CRLF
91596-118LF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE Amphenol FCi 91596-318LF vs 91596-118LF
91596-018CR Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Amphenol Communications Solutions 91596-318LF vs 91596-018CR
Part Number Description Manufacturer Compare
91596-018CRNLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 91596-318LF vs 91596-018CRNLF
91596-018LF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE Amphenol Communications Solutions 91596-318LF vs 91596-018LF
91596-018TRLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol FCi 91596-318LF vs 91596-018TRLF
91596-318LF Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 18 Positions, 2.00mm (0.079in) Pitch. Amphenol Communications Solutions 91596-318LF vs 91596-318LF
91596-018LF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, LEAD FREE Amphenol FCi 91596-318LF vs 91596-018LF
91596-318CRNLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 91596-318LF vs 91596-318CRNLF
91596-118TR Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug Amphenol FCi 91596-318LF vs 91596-118TR
91596-018TRLF Minitek®, Board to Board, Receptacle, Surface Mount, Double row, 18 Positions, 2mm (0.079inch), Vertical. Amphenol Communications Solutions 91596-318LF vs 91596-018TRLF
91596-018 Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug Amphenol FCi 91596-318LF vs 91596-018
91596-018TRNLF Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 91596-318LF vs 91596-018TRNLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 91596-318LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 91596-318LF by Amphenol FCi

  • Please alert me when 91596-318LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 91596-318LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 91596-318LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 91596-318LF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 91596-318LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 91596-318LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: