Part Details for 91596-110TRLF by Amphenol Corporation
Results Overview of 91596-110TRLF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
91596-110TRLF Information
91596-110TRLF by Amphenol Corporation is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-110TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. | |
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91596-128TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 91596-110TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-91596-110TRLF
|
Mouser Electronics | Headers & Wire Housings Recept, SMT, Dbl Rw Vert, .76um,10P,T/R RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
DISTI #
91596-110TRLF
|
Avnet Abacus | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD TR (Alt: 91596-110TRLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
91596-110TRLF
|
Avnet Abacus | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD TR - Tape and Reel (Alt: 91596-110TRLF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 91596-110TRLF
91596-110TRLF CAD Models
91596-110TRLF Part Data Attributes
|
91596-110TRLF
Amphenol Corporation
Buy Now
|
Compare Parts:
91596-110TRLF
Amphenol Corporation
Select a part to compare: |
Samacsys Manufacturer | Amphenol |