Part Details for 91596-014CR by Amphenol Communications Solutions
Overview of 91596-014CR by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91596-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91596-128TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 28 Positions, 2.00mm (0.079in) Pitch. | |
91596-124TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Bottom Entry, Double row, 24 Positions, 2.00mm (0.079in) Pitch. |
Part Details for 91596-014CR
91596-014CR CAD Models
91596-014CR Part Data Attributes
|
91596-014CR
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
91596-014CR
Amphenol Communications Solutions
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BOTTOM ENTRY; LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |
Alternate Parts for 91596-014CR
This table gives cross-reference parts and alternative options found for 91596-014CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 91596-014CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91596-014TRN | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 91596-014CR vs 91596-014TRN |
91596-314CRNLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 91596-014CR vs 91596-314CRNLF |
91596-314CRLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 91596-014CR vs 91596-314CRLF |
91596-414 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 91596-014CR vs 91596-414 |
91596-114CR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | 91596-014CR vs 91596-114CR |
91596-114CRNLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 91596-014CR vs 91596-114CRNLF |
91596-114TRN | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 91596-014CR vs 91596-114TRN |
91596-314CRN | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 91596-014CR vs 91596-314CRN |
91596-114TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Amphenol Communications Solutions | 91596-014CR vs 91596-114TR |
91596-314TRNLF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 91596-014CR vs 91596-314TRNLF |