Part Details for 91584-1 by TE Connectivity
Overview of 91584-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 91584-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W5459
|
Newark | Crimpers/Crimping Tools Certicrimp 2 20-14 Mic |Amp Te Connectivity 91584-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,229.8800 | Buy Now |
DISTI #
61H4632
|
Newark | Ccii Mic Rec Tab 187 Faston 20-14 Assy |Amp Te Connectivity 91584-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,071.3600 / $1,096.4700 | Buy Now |
DISTI #
2266-91584-1-ND
|
DigiKey | TOOL HAND CRIMPER 14-18/14-20AWG Min Qty: 1 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$1,188.9800 | Buy Now |
DISTI #
A120111-ND
|
DigiKey | TOOL HAND CRIMPER 14-18/14-20AWG Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,225.7900 | Buy Now |
DISTI #
91584-1
|
Avnet Americas | CERTI-Crimp II Tool Multi-Interlock Connectors - Bulk (Alt: 91584-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$987.6600 / $1,188.5400 | Buy Now |
DISTI #
571-91584-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 20-14 MIC RoHS: Compliant | 0 |
|
$1,153.7900 | Order Now |
DISTI #
71973063
|
RS | Certicrimp 2 20-14 Mic | TE Connectivity 91584-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,268.0800 | RFQ |
DISTI #
AMP91584-1
|
Heilind Electronics | CERTICRIMP 2 20-14 MIC | Americas - 0 in Stock |
|
$1,036.2500 | Buy Now |
|
Onlinecomponents.com | CCII MIC REC TAB 187 FASTON 20-14 ASSY |
1 Partner Stock |
|
$1,243.9000 / $1,281.5900 | Buy Now |
DISTI #
16333408
|
Verical | CERTI-Crimp II Tool Multi-Interlock Connectors Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,289.5700 | Buy Now |