Part Details for 91562-1 by TE Connectivity
Results Overview of 91562-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 91562-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3140883
|
Farnell | CERTICRIMP 2 30-26 EI RoHS: Not Compliant Min Qty: 6 Lead time: 13 Weeks, 4 Days Container: Each | 0 |
|
$1,283.1750 | Buy Now |
DISTI #
A142034-ND
|
DigiKey | TOOL HAND CRIMPER 26-30AWG SIDE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$1,092.5000 | Buy Now |
DISTI #
91562-1
|
Avnet Americas | Straight Action Hand Tool Dies Close In A Straight Line - Bulk (Alt: 91562-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-91562-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 30-26 EI RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
72007355
|
RS | Tooling, Certicrimp 2 30-26 Ei | TE Connectivity 91562-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,142.9200 | RFQ |
DISTI #
AMP91562-1
|
Heilind Electronics | CCII EI SERIES 30-26 ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CCII EI SERIES 30-26 ASSY | 0 |
|
$1,104.0000 / $1,213.8800 | Buy Now |
DISTI #
AMP91562-1
|
Interstate Connecting Components | CCII EI SERIES 30-26 ASSY | 0 |
|
Buy Now | |
DISTI #
000000000000914098
|
Sager | Crimpers / Crimping Tools CERTICRIMP 2 30-26 EI | 0 |
|
Buy Now | |
DISTI #
91562-1
|
Avnet Abacus | Straight Action Hand Tool Dies Close In A Straight Line (Alt: 91562-1) RoHS: Not Compliant Min Qty: 6 Package Multiple: 3 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91562-1
91562-1 CAD Models
91562-1 Part Data Attributes
|
91562-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91562-1
TE Connectivity
(91562-1) CERTICRIMP 2 30-26 EI
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |