Part Details for 9156 060U500 by Belden Inc
Overview of 9156 060U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
915-610B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 4-column, 85ohms. | |
915-631B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 6-pair, 8-column, 85ohms. | |
915-630A-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 8-column, 100ohms. |
Price & Stock for 9156 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K7323
|
Newark | Unshielded Multipair Cable 2Pr 500Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9156 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,639.5200 / $1,766.3800 | Buy Now |
DISTI #
BEL5198-500-ND
|
DigiKey | MULTI-PAIR 4CON 18AWG CHROM Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8387 | Buy Now |
DISTI #
566-9156-500U
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2PR UNSHLD 500ft BOX CHROME RoHS: Compliant | 0 |
|
$1,627.0800 | Order Now |
DISTI #
71377881
|
RS | Audio/Instrumentation/Contol Cable, 18Awg/2Pr TC, UnShielded, PVC, Chrome | Belden 9156 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,692.1600 | RFQ |