Part Details for 9156 060500 by Belden Inc
Overview of 9156 060500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
915-610B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 4-column, 85ohms. | |
915-631B-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle Without Extra Ground, 6-pair, 8-column, 85ohms. | |
915-630A-F0H | Amphenol Communications Solutions | XCede HD Plus, Backplane Connectors, Right Angle Receptacle With Extra Ground, 6-pair, 8-column, 100ohms. |
Price & Stock for 9156 060500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1854
|
Newark | Unshielded Multipair Cable 2Pr 500Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 9156 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 9500 |
|
$1,639.5200 / $1,766.3800 | Buy Now |
DISTI #
BEL5653-500-ND
|
DigiKey | MULTI-PAIR 4COND 18AWG CHROME Min Qty: 500 Lead time: 4 Weeks Container: Spool |
500 In Stock |
|
$2.4466 / $2.8301 | Buy Now |
DISTI #
566-9156-500
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2PR UNSHLD 500ft SPOOL CHROME RoHS: Compliant | 3 |
|
$1,340.6700 | Buy Now |
DISTI #
70005810
|
RS | Multiconductor Cable, 2Pr/18AWG, 16x30, TC, PVC ins, Chrome PVC | Belden 9156 060500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 2 |
|
$1,354.0800 | Buy Now |
DISTI #
9156.060500
|
TME | Wire, 4x2x18AWG, unshielded, 300V, 152m, Cu, stranded, chrome, 500ft Min Qty: 2 | 152 |
|
$4.8400 / $7.4300 | Buy Now |