Part Details for 915510005 by AUER Signal GmbH
Overview of 915510005 by AUER Signal GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 915510005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK7656
|
Newark | Audible Module, 95Db, 8 Tone Rohs Compliant: Yes |Auer Signal 915510005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$48.3100 / $55.6500 | Buy Now |
DISTI #
4373-915510005-ND
|
DigiKey | ACOUSTIC ELEMENT LED Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$58.9300 | Buy Now |
DISTI #
900-915510005
|
Mouser Electronics | Piezo Buzzers & Audio Indicators CT5ZM Piezo buzzer module 24 V DC , black RoHS: Compliant | 7 |
|
$56.1000 / $58.9200 | Buy Now |
DISTI #
915510005
|
TME | Signaller: sound, black, 24VDC, Sound level: 95dB, IP65, Ø50x54mm Min Qty: 1 | 8 |
|
$44.0500 / $48.8500 | Buy Now |