Part Details for 9155002541006 by Kyocera AVX Components
Overview of 9155002541006 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9155002541006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3883
|
Newark | Battery Connector, 2Pin, 3A Rohs Compliant: Yes |Kyocera Avx 9155002541006 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.4970 / $0.6220 | Buy Now |
DISTI #
80AK3882
|
Newark | Battery Connector, 2Pin, 3A, Contact Material:Beryllium Copper, Voltage Rating:125Vac, Contact Gender:Pin, No. Of Contacts:2 Contact, Battery Terminals:Smd, Product Range:9155-500 Series Rohs Compliant: Yes |Kyocera Avx 9155002541006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.8060 / $1.3200 | Buy Now |