Part Details for 91547-1 by TE Connectivity
Overview of 91547-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 91547-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0032
|
Newark | Hand Crimp Tool, 24-22Awg Taper Pin, Crimp Tool Type:Hand, For Use With:Amp 24-22Awg Contacts, Product Range:Te Connectivity/Amp 915 Rohs Compliant: Na |Amp Te Connectivity 91547-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$997.0300 / $1,022.4800 | Buy Now |
DISTI #
A121420-ND
|
DigiKey | TOOL HAND CRIMPER 22-24AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$1,069.2660 / $1,107.4500 | Buy Now |
DISTI #
91547-1
|
Avnet Americas | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool - Bulk (Alt: 91547-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$892.3160 / $1,073.8040 | Buy Now |
DISTI #
571-91547-1
|
Mouser Electronics | Extraction, Removal & Insertion Tools CERTICRIMP 2 SAHT TAPER PIN RoHS: Not Compliant | 0 |
|
$908.8000 / $908.8900 | Order Now |
DISTI #
71641155
|
RS | TOOL HAND CRIMPER 22-24AWG SIDE | TE Connectivity 91547-1 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$1,151.2300 | RFQ |
DISTI #
AMP91547-1
|
Heilind Electronics | CERTICRIMP 2 SAHT TAPER PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CCII 53 SERIES TAPER PIN 24-22 ASSY |
6 Partner Stock |
|
$1,059.3400 / $1,109.4900 | Buy Now |
DISTI #
AMP91547-1
|
Interstate Connecting Components | CERTICRIMP 2 SAHT TAPER PIN | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 91547-1
|
PEI Genesis | Tool And Machinery | 6 |
|
Buy Now | |
DISTI #
91547-1
|
Avnet Abacus | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Electric, Manual CERTI-CRIMP II, Straight Action Hand Tool (Alt: 91547-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 91547-1
91547-1 CAD Models
91547-1 Part Data Attributes:
|
91547-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91547-1
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |