Part Details for 91544-1 by TE Connectivity
Overview of 91544-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75915-449HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 49 Positions, 2.54mm (0.100in) Pitch. | |
75915-446HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 46 Positions, 2.54mm (0.100in) Pitch. | |
51915-448LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3DCP 16S 3ACP Right Angle Receptacle, Solder To Board |
Price & Stock for 91544-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0031
|
Newark | Hand Crimp Tool, 24-20Awg Contact, Crimp Tool Type:Hand, For Use With:Amp 24-20Awg Contacts, Product Range:Te Connectivity/Amp 915 Rohs Compliant: Na |Amp Te Connectivity 91544-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,113.0200 | Buy Now |
DISTI #
A121419-ND
|
DigiKey | TOOL HAND CRIMPER 20-24AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$808.5880 / $901.3100 | Buy Now |
DISTI #
91544-1
|
Avnet Americas | CERTI Crimp II Hand Tool Assembly - Bulk (Alt: 91544-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$999.3420 / $1,202.5980 | Buy Now |
DISTI #
571-91544-1
|
Mouser Electronics | Crimpers / Crimping Tools HT F CRIMP TOOL | 0 |
|
$1,017.9000 | Order Now |
DISTI #
AMP91544-1
|
Heilind Electronics | CERTICRIMP 2,SAHT TYPE XI | Americas - 0 in Stock |
|
$1,245.4412 | Buy Now |
|
Onlinecomponents.com | CCII TYPE XI PIN SKT 24-20 ASSY |
7 Partner Stock |
|
$1,037.0300 / $2,630.9800 | Buy Now |
DISTI #
16333396
|
Verical | CERTI Crimp 2, Saht Type Xi Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,144.5900 / $1,167.0300 | Buy Now |
DISTI #
915441-TEC
|
TME | Tool: for crimping Min Qty: 1 | 7 |
|
$1,357.4450 / $1,384.0494 | Buy Now |
DISTI #
91544-1
|
IBS Electronics | CERTI-CRIMP II Crimp Tool, Multimate Type XI Contacts, 24 to 20 AWG Wire Size | TE Connectivity 91544-1 Min Qty: 1 Package Multiple: 1 | 7 |
|
$1,213.7200 | Buy Now |
DISTI #
AMP91544-1
|
Interstate Connecting Components | CERTICRIMP 2,SAHT TYPE XI | 0 |
|
$1,245.4412 | Buy Now |