Part Details for 91537-1 by TE Connectivity
Overview of 91537-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 91537-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0028
|
Newark | Hand Crimp Tool, 26-22Awg Ffc Connector, Crimp Tool Type:Ratchet, For Use With:Amp Flexiable Flat Cable 26-22Awg Contacts, Product Range:Te Connectivity/Amp 915 Rohs Compliant: Na |Amp Te Connectivity 91537-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,003.0100 | Buy Now |
DISTI #
91537-1-ND
|
DigiKey | TOOL HAND CRIMPER 22-26AWG SIDE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$902.8420 / $969.7200 | Buy Now |
DISTI #
91537-1
|
Avnet Americas | General Hand Tool Used In The Aircraft And Military Industries - Bulk (Alt: 91537-1) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$900.5760 / $1,083.7440 | Buy Now |
DISTI #
571-91537-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF | 0 |
|
$916.2000 | Order Now |
DISTI #
72007246
|
RS | Tooling, Certicrimp 2,Saht Ffc | TE Connectivity 91537-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1,156.2500 | RFQ |
DISTI #
AMP91537-1
|
Heilind Electronics | CERTICRIMP 2,SAHT FFC | Americas - 0 in Stock |
|
$1,122.3530 | Buy Now |
|
Onlinecomponents.com | CCII .100 FFC PIN REC 26-22 ASSY |
6 In Stock |
|
$963.9400 / $978.5500 | Buy Now |
DISTI #
91537-1
|
TTI | Crimpers / Crimping Tools CERTICRIMP 2 SAHT FF Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$889.1700 / $925.0900 | Buy Now |
DISTI #
AMP91537-1
|
Interstate Connecting Components | CERTICRIMP 2,SAHT FFC | 0 |
|
$1,122.3530 | Buy Now |
DISTI #
TE Connectivity 91537-1
|
PEI Genesis | Tool And Machinery | 3 |
|
Buy Now |
Part Details for 91537-1
91537-1 CAD Models
91537-1 Part Data Attributes
|
91537-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
91537-1
TE Connectivity
(91537-1) CERTICRIMP 2,SAHT FFC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |