Part Details for 91529-1 by TE Connectivity
Overview of 91529-1 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 91529-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J9936
|
Newark | Hand Crimp Tool, 26-22Awg Mate-N-Lock, Crimp Tool Type:Hand, For Use With:Mate-N-Lok Series, Product Range:Certicrimp Ii Rohs Compliant: Na |Amp Te Connectivity 91529-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$848.0000 / $869.6400 | Buy Now |
DISTI #
A32490-ND
|
DigiKey | TOOL HAND CRIMPER 22-26AWG SIDE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3 In Stock |
|
$799.3340 / $890.8400 | Buy Now |
DISTI #
15J9936
|
Avnet Americas | Assembly Tools, Certi Crimp II Tool - Bulk (Alt: 15J9936) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$848.0000 / $869.6400 | Buy Now |
DISTI #
91529-1
|
Avnet Americas | Assembly Tools, Certi Crimp II Tool - Bulk (Alt: 91529-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 3 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$738.7647 | Buy Now |
DISTI #
571-91529-1
|
Mouser Electronics | Crimpers / Crimping Tools CERTICRIMP 2 SAHT MINI UMNL | 0 |
|
$786.9700 / $806.4900 | Order Now |
|
Future Electronics | CERTI-CRIMP II Straight Action Hand Tool RoHS: Not Compliant pbFree: No Min Qty: 3 Package Multiple: 3 Container: Box | 0Box |
|
$771.0600 | Buy Now |
DISTI #
AMP91529-1
|
Heilind Electronics | CERTICRIMP 2,SAHT MINI UMNL | Americas - 3 in Stock2 On Order |
|
$874.8529 / $901.3637 | Buy Now |
|
Onlinecomponents.com | Crimp Tool - Straight Action Hand Tool - 26AWG-22AWG - Hand - MATE-N-LOK Series - CERTICRIMP II. |
2 In Stock |
|
$688.4100 / $709.4800 | Buy Now |
DISTI #
82392021
|
Verical | Premium Hand Crimp Tool Fixed In Tool Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$894.9330 / $922.3240 | Buy Now |
DISTI #
91529-1
|
TTI | Crimpers / Crimping Tools CERTICRIMP 2 SAHT MINI UMNL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$745.3400 / $793.0000 | Buy Now |