Part Details for 9151710023 by Standex-Meder Electronics
Overview of 9151710023 by Standex-Meder Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9151710023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520 RoHS: Compliant |
9 In Stock |
|
$0.5930 / $0.7790 | Buy Now |
DISTI #
MK15-C-2
|
TTI | Proximity Sensors 1 Form A Surface Mount RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.5760 / $0.6460 | Buy Now |
|
Master Electronics | Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1520 RoHS: Compliant |
9 In Stock |
|
$0.5930 / $0.7790 | Buy Now |
Part Details for 9151710023
9151710023 CAD Models
9151710023 Part Data Attributes:
|
9151710023
Standex-Meder Electronics
Buy Now
Datasheet
|
Compare Parts:
9151710023
Standex-Meder Electronics
Photoelectric Sensor, Rectangular,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STANDEX-MEDER ELECTRONICS | |
Reach Compliance Code | compliant | |
Body Breadth | 2.5 mm | |
Body Height | 2.5 mm | |
Body Length or Diameter | 16 mm | |
Housing | MINERAL-FILLED EPOXY | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Termination Type | SOLDER |