There are no models available for this part yet.
Overview of 915-1006 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST2010-060LB | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060LD | Coilcraft Inc | Current Sense Transformer, | |
CST2010-060L | Coilcraft Inc | Current sensor, SMT, RoHS |
Price & Stock for 915-1006 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y4937
|
Newark | Rf Coax, Psmp, Ra Plug, Cable, Connector Type:Psmp, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper, Frequency Max:2.4Ghz Rohs Compliant: Yes |Amphenol Rf 915-1006 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5700 | Buy Now | |
DISTI #
ARF2519-ND
|
DigiKey | CONN PSMP PLUG R/A 50OHM SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9971 | Buy Now | |
DISTI #
AMR915-1006
|
Heilind Electronics | PSMP RIGHT-ANGLE PLUG, .086 | Americas - 0 in Stock |
|
$7.3594 / $8.3175 | Buy Now | |
Onlinecomponents.com | RF Connector PSMP Right-Angle Plug for .086 Semi-Rigid Cable 50 Ohm RoHS: Compliant | 465 Factory Stock |
|
$7.1900 / $10.4800 | Buy Now | ||
DISTI #
AMR915-1006
|
Interstate Connecting Components | PSMP RIGHT-ANGLE PLUG, .086 | 0 |
|
$7.3594 / $8.3175 | Buy Now | |
Powell Electronics | PSMP Right Angle Cable Plug 50 Ohm Min Qty: 100 | 307 |
|
$6.7300 / $7.4800 | Buy Now | ||
Master Electronics | RF Connector PSMP Right-Angle Plug for .086 Semi-Rigid Cable 50 Ohm RoHS: Compliant | 465 Factory Stock |
|
$7.1900 / $10.4800 | Buy Now | ||
DISTI #
57599.1
|
TestEquity LLC | Amphenol RF 915-1006 RF PSMP Connector, Right Angle, Solder Plug, 50 Ohm | 0 |
|
$11.4700 | Buy Now |
CAD Models for 915-1006 by Amphenol RF
Part Data Attributes for 915-1006 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|