Part Details for 91474-610LF by Amphenol FCi
Overview of 91474-610LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127816-10LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Plug Housing with panel mounting ears, 10 Positions, Natural Color, GW Compatible Nylon66. | |
10132446-10LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Plug Housing, 10 Positions, Black Color, GW Compatible. | |
93689-106-10LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Press Fit, Single row , 10 Positions, 2.54mm (0.100in) Pitch |
Part Details for 91474-610LF
91474-610LF CAD Models
91474-610LF Part Data Attributes
|
91474-610LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
91474-610LF
Amphenol FCi
Telecom and Datacom Connector, 10 Contact(s), Female, Crimp Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Additional Feature | SHIELDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |