Part Details for 9141-GPIB by B&K Precision Corporation
Overview of 9141-GPIB by B&K Precision Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9141-GPIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ5813
|
Newark | Bench Power Supply, Gpib, 3Ch, 4A, 60V, Power Supply Output Type:Programmable, No. Of Outputs:3 Output, Output Voltage Min:0V, Output Voltage Max:60V, Output Current Min:0A, Output Current Max:4A, Power Rating:300W, Plug Type:- Rohs Compliant: Yes |B&k Precision 9141-GPIB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,160.0000 | Buy Now |
DISTI #
22-9141-GPIB-ND
|
DigiKey | TRIPLE OUTPUT MULTI-RANGE DC POW Min Qty: 1 Lead time: 9 Weeks Container: Box |
6 In Stock |
|
$2,160.0000 | Buy Now |
DISTI #
615-9141-GPIB
|
Mouser Electronics | Bench Top Power Supplies Triple Output DC Power Supply 60V/4A, 300W, with GPIB RoHS: Compliant | 0 |
|
$2,160.0000 | Order Now |
DISTI #
72238966
|
RS | Triple Output Multi-Range DC Power Supply 300W/60V/4A with GPIB | B&K Precision 9141-GPIB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,160.0000 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,160.0000 | Buy Now |
DISTI #
32093.1
|
TestEquity LLC | B&K Precision 9141-GPIB DC Power Supply,Triple Output, 60 V, 4 A, 300 W, GPIB Option, 9140 Series | 2 |
|
$2,160.0000 | Buy Now |