Part Details for 914-0685-714 RC by Kyocera AVX Components
Overview of 914-0685-714 RC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-685KEB | Coilcraft Inc | General Purpose Inductor | |
LPS5030-685MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS1210-685KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Price & Stock for 914-0685-714 RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
914-0685-714 RC
|
Avnet Americas | CAPACITOR, FIXED, 9.1PF, 200V (Alt: 914-0685-714 RC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |