Part Details for 91375-1 by TE Connectivity
Overview of 91375-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094648913755V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board HE11 64 ways, Class II, Tail Length: 3mm | |
86093968913755V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board HE11 96 ways, Class II, Tail Length: 3mm |
Price & Stock for 91375-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36M2055
|
Newark | Seating Tl, hdr, hmzd,3 Pr |Amp Te Connectivity 91375-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,344.0000 / $1,438.5000 | Buy Now |
DISTI #
91375-1-ND
|
DigiKey | SEATING TL HDR HMZD 3 PR Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,560.7800 | Buy Now |
DISTI #
91375-1
|
Avnet Americas | Seating Tool for Hard Metric Zd Header Connectors - Bulk (Alt: 91375-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1,265.3568 / $1,439.4730 | Buy Now |
DISTI #
571-91375-1
|
Mouser Electronics | PCB Holders & Vises SEATING TL HDR HMZD 3 PR RoHS: Compliant | 2 |
|
$1,527.9900 | Buy Now |
DISTI #
70090086
|
RS | SEATING TL, HDR, HMZD,3 PR | TE Connectivity 91375-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,880.5900 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$1,280.4900 | Buy Now |
DISTI #
AMP91375-1
|
Heilind Electronics | SEATING TL,HDR,HMZD,3 PR | Americas - 0 in Stock |
|
$1,544.1176 / $1,567.1642 | Buy Now |
|
Onlinecomponents.com | Seating Tool |
2 In Stock |
|
$1,383.0000 / $1,434.1200 | Buy Now |
DISTI #
73480131
|
Verical | Seating Tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2345 | Americas - 1 |
|
$1,797.9000 / $1,864.3560 | Buy Now |
DISTI #
91375-1
|
TTI | PCB Holders & Vises SEATING TL HDR HMZD 3 PR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,379.3400 / $1,463.7600 | Buy Now |
Part Details for 91375-1
91375-1 CAD Models
91375-1 Part Data Attributes
|
91375-1
TE Connectivity
Buy Now
|
Compare Parts:
91375-1
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |