913660
Description: Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal

Overview of 913660 by ERNI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 913660 by ERNI

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   4
RFQ

CAD Models for 913660 by ERNI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 913660 by ERNI

913660
ERNI
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ERNI ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: DIN 41612, IEC 60603-2
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
GOLD
Contact Finish Termination
TIN
Contact Gender
FEMALE
DIN Conformance
YES
Filter Feature
NO
IEC Conformance
YES
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
3
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
PRESS FIT
Total Number of Contacts
64
UL Flammability Code
94V-0
Want to compare parts?
  1. 913660
    ERNI
    Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal
    VS

Alternate Parts for 913660

This table gives cross-reference parts and alternative options found for 913660. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 913660, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
254851 Board Euro Connector, 64 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Plug, ERNI 913660 vs 254851

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 913660 by ERNI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 913660 by ERNI

Select Manufacturer
Which Manufacturer of 913660 would you like to use for your alert(s)?
  • Please alert me when 913660 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 913660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 913660 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 913660 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 913660.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 913660 by ERNI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: