Part Details for 91347-4 by TE Connectivity
Overview of 91347-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71991-347LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 94 Positions, 2.54mm (0.100in) Pitch | |
89891-347H | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 94 Positions, 2.54mm (0.100in) Pitch | |
89891-347HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 94 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 91347-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91347-4-ND
|
DigiKey | SEATING TL RCPT PR 20 COL Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$194.1200 | Buy Now |
DISTI #
91347-4
|
Avnet Americas | SEATING TL,RCPT, PR, 20 COL - Bulk (Alt: 91347-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-91347-4
|
Mouser Electronics | Other Tools SEATING TL RCPT PR 20 COL RoHS: Compliant | 0 |
|
$173.6000 / $192.1900 | Order Now |
|
Onlinecomponents.com | SEATING TL,RCPT, PR, 20 COL RoHS: Compliant | 0 |
|
$172.7400 / $191.4200 | Buy Now |
|
Master Electronics | SEATING TL,RCPT, PR, 20 COL RoHS: Compliant | 0 |
|
$172.7400 / $191.4200 | Buy Now |