Part Details for 9133WWCD by APEM Inc
Overview of 9133WWCD by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9133WWCD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4728
|
Newark | Pushbutton Switch 9100 Metal Rohs Compliant: Yes |Apem 9133WWCD Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7300 / $8.2600 | Buy Now |
DISTI #
9133WWCD-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.1A 30V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5862 | Buy Now |
DISTI #
642-9133WWCD
|
Mouser Electronics | Pushbutton Switches SPST-NO 100MA RT ANG RoHS: Compliant | 0 |
|
$4.2600 / $5.7800 | Order Now |
DISTI #
74998402
|
RS | PUSHBUTTON SWITCH 9100 METAL | APEM Components 9133WWCD Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8700 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$2.4400 / $5.0800 | Buy Now |
|
Master Electronics | Pushbutton Switch - SPST-NO - Off-Mom - 100mA 30VDC - Black Round, Plunger Actuator - Gold Plated Brass Contacts - PC Pin - Through Hole, Right Angle. RoHS: Compliant | 0 |
|
$2.4400 / $5.0800 | Buy Now |
Part Details for 9133WWCD
9133WWCD CAD Models
9133WWCD Part Data Attributes
|
9133WWCD
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
9133WWCD
APEM Inc
Pushbutton Switch, SPST, Momentary, 0.1A, 30VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Apem | |
Actuator Length | 0.137 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | STANDARD PLUNGER | |
Body Height | 12.7 mm | |
Body Length or Diameter | 6.5 mm | |
Bushing Length | 0.106 inch | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 250000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE6T | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 4 | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |