Part Details for 9131-9573-002 by Radiall
Overview of 9131-9573-002 by Radiall
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91315-103LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Power Insert, Right Angle, Header, Solder To Board. | |
91315-104LF | Amphenol Communications Solutions | Metral® Coax & Mini Coax, Backplane Connectors, Power Insert, Right Angle, Header, Solder To Board. | |
95736-110LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Right Angle Header, Single row, 10 Positions, 2.54mm (0.100in) Pitch |
Part Details for 9131-9573-002
9131-9573-002 CAD Models
9131-9573-002 Part Data Attributes
|
9131-9573-002
Radiall
Buy Now
Datasheet
|
Compare Parts:
9131-9573-002
Radiall
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Additional Feature | CAPTIVE CONTACT, APPLICABLE CABLES: RG178; RG196, INSERTION LOSS MAX AT 6 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.07 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.35 |