Part Details for 913 by Adafruit Industries
Overview of 913 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W0618
|
Newark | 3.5 In Small Lcd Display Rohs Compliant: Yes Mpatible |Adafruit 913 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7500 | Buy Now |
DISTI #
1528-2197-ND
|
DigiKey | 3.5" TFT DISPLAY 320 X 240 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5 In Stock |
|
$44.9500 | Buy Now |
DISTI #
485-913
|
Mouser Electronics | TFT Displays & Accessories NTSC/PAL TFT 3.5" Diagonal Display RoHS: Compliant | 21 |
|
$44.9500 | Buy Now |
DISTI #
70928511
|
RS | NTSC/PAL (Television) TFT Display - 3.5 Diagonal | Adafruit Industries 913 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 203 |
|
$44.9500 | Buy Now |