Part Details for 913-400 by Bivar Inc
Overview of 913-400 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M8013
|
Newark | Nylon Tubular, 0.400 In. Length, 0.187 Od, 0.091 Id, White/Bag |Bivar 913-400 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$7.2800 / $10.3600 | Buy Now |
DISTI #
913-400-ND
|
DigiKey | ROUND SPACER NYLON 10.16MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0595 | Buy Now |
DISTI #
749-913-400
|
Mouser Electronics | Standoffs & Spacers Nylon Tubular, 0.400 in. Length, 0.187 OD, 0.091 ID, White RoHS: Compliant | 0 |
|
$0.0530 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks | 0 |
|
$0.0747 | Buy Now |
|
Bisco Industries | 972 |
|
Buy Now |
Part Details for 913-400
913-400 CAD Models
913-400 Part Data Attributes
|
913-400
Bivar Inc
Buy Now
|
Compare Parts:
913-400
Bivar Inc
|
Samacsys Manufacturer | Bivar |