Part Details for 913-058 by Littelfuse Inc
Overview of 913-058 by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4615
|
Newark | Bulk/Terminal Standardgauge#18-20 |Littelfuse 913-058 Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
576-913-058
|
Mouser Electronics | Terminals Terminal Standard Gage # 18-20 RoHS: Compliant | 4624 |
|
$1.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.1784 / $0.2600 | Buy Now |
Part Details for 913-058
913-058 CAD Models
913-058 Part Data Attributes
|
913-058
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
913-058
Littelfuse Inc
Push-On Terminal, 0.8mm2, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | MATERIAL: BRASS | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |