Part Details for 913-008 by Littelfuse Inc
Overview of 913-008 by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AK4404
|
Newark | Fuseholder, Automotive Blade, 1Fuses Rohs Compliant: Yes |Littelfuse 913-008 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5658 |
|
$0.9900 | Buy Now |
DISTI #
5346-913-008CT-ND
|
DigiKey | FUSE CRIMP TERM 14GA FOR 868-062 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10084 In Stock |
|
$0.5000 / $1.2900 | Buy Now |
DISTI #
576-913-008
|
Mouser Electronics | Terminals JG-1427 Terminal RoHS: Compliant | 11203 |
|
$0.5000 / $1.2900 | Buy Now |
|
Future Electronics | Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks Container: Bulk | 0Bulk |
|
$0.5600 / $0.5900 | Buy Now |
|
Onlinecomponents.com | Fuseholder, Automotive Blade, 1Fuses Rohs Compliant: Yes |Littelfuse 913-008 RoHS: Compliant |
8021 In Stock |
|
$0.4094 / $0.4941 | Buy Now |
DISTI #
84984691
|
Verical | Fuse Terminal 20A 32VDC/32VAC Panel Mount Wire Lead RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2235 | Americas - 8000 |
|
$0.5754 / $0.6423 | Buy Now |
DISTI #
913-008
|
TTI | Terminals JG-1427 Terminal Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 24000 In Stock |
|
$0.4260 / $0.4990 | Buy Now |
|
Master Electronics | Fuseholder, Automotive Blade, 1Fuses Rohs Compliant: Yes |Littelfuse 913-008 RoHS: Compliant |
8021 In Stock |
|
$0.4094 / $0.4941 | Buy Now |
|
Ozdisan Elektronik | FUSE CRIMP TERM 14GA FOR 868-062 | 0 |
|
$1.0627 / $1.1690 | RFQ |