Part Details for 913-008-001 by Littelfuse Inc
Overview of 913-008-001 by Littelfuse Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-008-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC0922
|
Newark | Fuse Holder, 20A, 32V, Wire Leaded, Fuse Holder Type:Automotive Blade Fuse Holder, Fuse Current:20A, Fuse Size Held:Ato, Holder Terminals:Wire Leaded, No. Of Fuses:1Fuses, Product Range:Ato Series, Voltage Rating Vac:32V, Voltage Rohs Compliant: Yes |Littelfuse 913-008-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.6590 / $1.4600 | Buy Now |
DISTI #
F7187-ND
|
DigiKey | CRIMP TERMINAL Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
964 In Stock |
|
$0.5806 / $1.4300 | Buy Now |
DISTI #
576-913-008-001
|
Mouser Electronics | Terminals Crimp Terminal RoHS: Compliant | 7360 |
|
$0.5930 / $1.2900 | Buy Now |
DISTI #
V99:2348_06437697
|
Arrow Electronics | Fuse Terminal 20A 32VDC/32VAC Panel Mount Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2201 | Americas - 13 |
|
$0.5938 / $1.2050 | Buy Now |
DISTI #
V36:1790_06437697
|
Arrow Electronics | Fuse Terminal 20A 32VDC/32VAC Panel Mount Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Americas - 10 |
|
$0.5624 / $1.2766 | Buy Now |
DISTI #
E02:0323_06143952
|
Arrow Electronics | Fuse Terminal 20A 32VDC/32VAC Panel Mount Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks | Europe - 3 |
|
$0.5787 / $1.1096 | Buy Now |
|
Future Electronics | ATO Series 30.5 x 10.2 x 37.1 mm 20 A 32 V Panel Mount Holder Fuse RoHS: Compliant pbFree: Yes Min Qty: 978 Package Multiple: 1000 Lead time: 21 Weeks Container: Bulk | 978Bulk |
|
$0.5850 / $0.6300 | Buy Now |
|
Onlinecomponents.com | ATO Series 30.5 x 10.2 x 37.1 mm 20 A 32 V Panel Mount Holder Fuse |
500 In Stock |
|
$0.4255 / $0.6302 | Buy Now |
DISTI #
77893183
|
Verical | Fuse Terminal 20A 32VDC/32VAC Panel Mount Wire Lead RoHS: Compliant Min Qty: 44 Package Multiple: 1 | Americas - 1464 |
|
$1.0299 / $1.8095 | Buy Now |
DISTI #
80929866
|
Verical | Fuse Terminal 20A 32VDC/32VAC Panel Mount Wire Lead RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1000 |
|
$0.8175 / $1.3500 | Buy Now |
Part Details for 913-008-001
913-008-001 CAD Models
913-008-001 Part Data Attributes
|
913-008-001
Littelfuse Inc
Buy Now
|
Compare Parts:
913-008-001
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |