Part Details for 913-007 by Littelfuse Inc
Overview of 913-007 by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 913-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W2712
|
Newark | Crimp Terminal/ Bulk |Littelfuse 913-007 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 | Buy Now |
DISTI #
F11225CT-ND
|
DigiKey | FUSE CRIMP TERM 10GA FOR 868-062 Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11837 In Stock |
|
$0.5050 / $1.2900 | Buy Now |
DISTI #
576-913-007
|
Mouser Electronics | Terminals JG-1027 Terminal RoHS: Compliant | 5373 |
|
$0.5370 / $1.1600 | Buy Now |
DISTI #
P40:2555_09815521
|
Arrow Electronics | Fuse Terminal 30A 32VDC/32VAC Panel Mount Wire Lead RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2129 | Europe - 2291 |
|
$0.3919 / $0.6116 | Buy Now |
|
Future Electronics | Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Lead time: 33 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4258 / $0.4857 | Buy Now | |
DISTI #
913-007
|
TTI | Terminals JG-1027 Terminal Min Qty: 6000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5190 | Buy Now |
|
Ozdisan Elektronik | FUSE CRIMP TERM 10GA FOR 868-062 | 0 |
|
$0.9008 / $1.0359 | RFQ |
Part Details for 913-007
913-007 CAD Models
913-007 Part Data Attributes
|
913-007
Littelfuse Inc
Buy Now
|
Compare Parts:
913-007
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |