Part Details for 912X32E4R7NQ18-C3 by TDK Corporation
Overview of 912X32E4R7NQ18-C3 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 912X32E4R7NQ18-C3
912X32E4R7NQ18-C3 CAD Models
912X32E4R7NQ18-C3 Part Data Attributes
|
912X32E4R7NQ18-C3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
912X32E4R7NQ18-C3
TDK Corporation
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 3 | |
Rated Power Dissipation (P) | 3.2 W | |
Resistance | 4.7 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START |